Adaptaflex PF Conduit, 34 mm Nominal Diameter, Polyamide, Black 10 m
- RS Stock No.:
- 196-6358
- Mfr. Part No.:
- PFCS34/BL/10M
- Manufacturer:
- Adaptaflex
Subtotal (1 reel of 10 metres)*
€307.40
(exc. VAT)
€378.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €307.40 | €30.74 |
*price indicative
- RS Stock No.:
- 196-6358
- Mfr. Part No.:
- PFCS34/BL/10M
- Manufacturer:
- Adaptaflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 34mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Series | PF | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP40, IP66 | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Halogen Free, High Mechanical Strength, Abrasion Resistant, Chemical Resistant, Low Toxicity, Impact Resistant, Low Smoke, Corrosion Resistant | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN45545-2 HL2 - R22 & R23 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 34mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Series PF | ||
Colour Black | ||
Length 10m | ||
IP Rating IP40, IP66 | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Halogen Free, High Mechanical Strength, Abrasion Resistant, Chemical Resistant, Low Toxicity, Impact Resistant, Low Smoke, Corrosion Resistant | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN45545-2 HL2 - R22 & R23 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 60mm | ||
- COO (Country of Origin):
- GB
ABB Series PF Conduit, 34mm Nominal Diameter, 10m Length - PFCS34/BL/10M
This conduit provides a protective routing solution for wiring in industrial and transport environments. Manufactured from polyamide in black, it offers a Durable channel for cables where resistance to mechanical stress, chemicals and corrosive conditions is required. The product is supplied in a 10m length and is suitable for installations requiring specific ingress protection ratings.
Features & Benefits
• IP66 rating for protected external and washdown environments
• Halogen‑free composition reducing toxic by‑products in fires
• High mechanical strength for sustained load‑bearing runs
• Abrasion‑resistant surface prolongs service life in movement zones
• Chemical‑resistant formulation resists oils and common solvents
• Minimum bend radius 60mm enables controlled cable routing
• Halogen‑free composition reducing toxic by‑products in fires
• High mechanical strength for sustained load‑bearing runs
• Abrasion‑resistant surface prolongs service life in movement zones
• Chemical‑resistant formulation resists oils and common solvents
• Minimum bend radius 60mm enables controlled cable routing
**Applications**
• Suitable for machinery cable routing in automated production lines
• Ideal for control panels and distribution enclosures in transport vehicles
• Used for wiring runs in harsh chemical processing areas
• Can be used for outdoor equipment requiring dust and water protection
• Ideal for control panels and distribution enclosures in transport vehicles
• Used for wiring runs in harsh chemical processing areas
• Can be used for outdoor equipment requiring dust and water protection
What temperature extremes can it withstand during operation?
It remains operational down to −50°C, maintaining physical integrity and flexibility at low temperatures.
How does the conduit behave in fire‑related environments?
The material exhibits low smoke and low toxicity characteristics and meets EN45545‑2 HL2 requirements for specified hazard categories.
Is the conduit suitable where corrosion is a concern?
Yes, the polyamide construction provides resistance to corrosive atmospheres and many industrial contaminants.
What physical resistances protect cables from impact and wear?
The formulation combines impact resistance with abrasion resistance and high mechanical strength to guard against knocks and friction.
