Adaptaflex PF Conduit, 21 mm Nominal Diameter, Polyamide, Black 10 m
- RS Stock No.:
- 196-6359
- Mfr. Part No.:
- PFCH21/BL/10M
- Manufacturer:
- Adaptaflex
Subtotal (1 reel of 10 metres)*
€187.16
(exc. VAT)
€230.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €187.16 | €18.716 |
*price indicative
- RS Stock No.:
- 196-6359
- Mfr. Part No.:
- PFCH21/BL/10M
- Manufacturer:
- Adaptaflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 21mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Series | PF | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP66, IP40 | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Halogen Free, Abrasion Resistant, Self-Extinguishing, High Mechanical Strength, Low Smoke, Corrosion Resistant, Chemical Resistant, Impact Resistant, Low Toxicity, UV Resistant | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN45545-2 HL2 - R22 & R23 | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 21mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Series PF | ||
Colour Black | ||
Length 10m | ||
IP Rating IP66, IP40 | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Halogen Free, Abrasion Resistant, Self-Extinguishing, High Mechanical Strength, Low Smoke, Corrosion Resistant, Chemical Resistant, Impact Resistant, Low Toxicity, UV Resistant | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN45545-2 HL2 - R22 & R23 | ||
Minimum Bend Radius 50mm | ||
- COO (Country of Origin):
- GB
ABB Series PF Conduit, 21mm Nominal Diameter, 10m Length - PFCH21/BL/10M
This conduit provides routed cable protection for demanding industrial and transport environments. Manufactured from polyamide with a black finish, it is supplied as a 10m length and is designed to safeguard wiring runs where mechanical, chemical and environmental resistance are required. Its construction supports use in settings that require ingress protection up to IP66 and partial protection rated at IP40 while meeting fire‑hazard performance specified by EN45545‑2 HL2 for selected hazard categories.
Features & Benefits
• Halogen‑free composition reduces toxic gas production in fires
• Self‑extinguishing construction limits flame propagation
• Abrasion‑resistant surface extends service life under friction
• High mechanical strength offers robust impact protection
• Chemical and corrosion resistance maintains integrity in aggressive media
• UV‑resistant material prevents degradation in sun‑exposed installations
• Self‑extinguishing construction limits flame propagation
• Abrasion‑resistant surface extends service life under friction
• High mechanical strength offers robust impact protection
• Chemical and corrosion resistance maintains integrity in aggressive media
• UV‑resistant material prevents degradation in sun‑exposed installations
**Applications**
• Suitable for cable routing in automation cabinets and panels
• Ideal for wiring protection on rolling stock and transport vehicles
• Used with control and signal cables in electronics assemblies
• Can be used for exterior conduit runs exposed to sunlight
• Suitable for plant areas with chemical exposure and washdowns
• Ideal for wiring protection on rolling stock and transport vehicles
• Used with control and signal cables in electronics assemblies
• Can be used for exterior conduit runs exposed to sunlight
• Suitable for plant areas with chemical exposure and washdowns
What bending capability does this conduit provide for tight runs?
It supports a minimum bend radius of 50 mm, enabling routing around Compact components without kinking.
What temperature range can it operate within?
The material remains functional down to −50 °C and is intended for use across wide temperature conditions.
How does the conduit perform against smoke and toxicity concerns?
It exhibits low‑smoke and low‑toxicity characteristics to reduce hazardous emissions during combustion.
Which resistance properties assist in long‑term outdoor use?
UV resistance combined with corrosion and chemical resistance helps prevent material breakdown from sunlight and environmental exposure.
