Flexicon, 13.9 mm Nominal Diameter, Polyvinyl Chloride, Nylon, Black
- RS Stock No.:
- 202-5335
- Mfr. Part No.:
- FPADS21B-50M
- Manufacturer:
- Flexicon
Subtotal (1 reel of 50 metres)*
€478.78
(exc. VAT)
€588.90
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €478.78 | €9.576 |
*price indicative
- RS Stock No.:
- 202-5335
- Mfr. Part No.:
- FPADS21B-50M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 13.9mm | |
| Material | Nylon | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Conduit | |
| Series | FPADS | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP40 | |
| Thread Size | 13.9 mm | |
| Resistance Features | UV Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | REACH, cUL, CE, BS EN IEC 61386 | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 120mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 13.9mm | ||
Material Nylon | ||
Coating Material Polyvinyl Chloride | ||
Product Type Conduit | ||
Series FPADS | ||
Colour Black | ||
Length 50m | ||
IP Rating IP40 | ||
Thread Size 13.9 mm | ||
Resistance Features UV Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals REACH, cUL, CE, BS EN IEC 61386 | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 120mm | ||
- COO (Country of Origin):
- GB
The Flexicon is made from double slit nylon (PA6) corrugated conduit. It is used in retrofit and cable assemblies with pre terminated plugs. The conduit has nominal 21mm size. It has operating temperature ranges between -40°C and +120°C.
Made from 2 interlocking slit corrugated conduits
Temperature range -40°C to +120°C
Cables can be inserted laterally
Provides abrasion resistance and routing of cables for static applications
Self extinguishing
Halogen, sulphur and phosphorus free
UV resistant
