Flexicon, 28.5 mm Nominal Diameter, Polyvinyl Chloride, Nylon, Black

Subtotal (1 reel of 50 metres)*

€482.04

(exc. VAT)

€592.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€482.04€9.641

*price indicative

RS Stock No.:
202-5342
Mfr. Part No.:
FPR28B-50M
Manufacturer:
Flexicon
Find similar products by selecting one or more attributes.
Select all

Brand

Flexicon

Nominal Diameter

28.5mm

Material

Nylon

Coating Material

Polyvinyl Chloride

Product Type

Conduit

Series

FPR

Colour

Black

Length

50m

IP Rating

IP67, IP66, IP69, IP68

Thread Size

21.7 mm

Resistance Features

Oil Resistant, UV Resistant, Solvent Resistant, Abrasion Resistant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

ATEX

Standards/Approvals

BS EN IEC 61386, UL, cUL, Lloyd’s, UL 94 V-0, CE, REACH

Minimum Bend Radius

50mm

COO (Country of Origin):
GB
The Flexicon has standard weight nylon (highly flame retardant PA6) corrugated flexible conduit construction. The conduit has 28mm nominal size It has operating temperature ranges between -40°C and +120°C. It is used in railways, underground and public bu

Highly flexible and high fatigue life

High impact strength and recovers if crushed

Temperature range -40°C to +120°C (-20°C to +100°C for moving applications)

UL recognised

Lloyd’s Register Type Approval

Extra Low Fire Hazard (LFH)

Compliant to LUL Std 1-085

UL 94 V0 flame retardancy

Halogen, sulphur and phosphorus free

UV resistant

Abrasion resistant

Note

THIS PRODUCT CAN BE USED IN THE RAIL INDUSTRY.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy