Flexicon FPR Conduit, 34.5 mm Nominal Diameter, PVC, Nylon, Black 25 m
- RS Stock No.:
- 202-5343
- Mfr. Part No.:
- FPR34B-25M
- Manufacturer:
- Flexicon
Subtotal (1 reel of 25 metres)*
€290.28
(exc. VAT)
€357.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €290.28 | €11.611 |
*price indicative
- RS Stock No.:
- 202-5343
- Mfr. Part No.:
- FPR34B-25M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 34.5mm | |
| Coating Material | PVC | |
| Material | Nylon | |
| Product Type | Conduit | |
| Series | FPR | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP68, IP67, IP66, IP69 | |
| Thread Size | 28.1 mm | |
| Resistance Features | UV Resistant, Oil Resistant, Solvent Resistant, Abrasion Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | CE, REACH, cUL, UL 94 V-0, BS EN IEC 61386, UL, Lloyd’s | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 34.5mm | ||
Coating Material PVC | ||
Material Nylon | ||
Product Type Conduit | ||
Series FPR | ||
Colour Black | ||
Length 25m | ||
IP Rating IP68, IP67, IP66, IP69 | ||
Thread Size 28.1 mm | ||
Resistance Features UV Resistant, Oil Resistant, Solvent Resistant, Abrasion Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals CE, REACH, cUL, UL 94 V-0, BS EN IEC 61386, UL, Lloyd’s | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 60mm | ||
- COO (Country of Origin):
- GB
The Flexicon has standard weight nylon (highly flame retardant PA6) corrugated flexible conduit construction. The conduit has 34mm nominal size It has operating temperature ranges between -40°C and +120°C. It is used in railways, underground and public bu
Highly flexible and high fatigue life
High impact strength and recovers if crushed
Temperature range -40°C to +120°C (-20°C to +100°C for moving applications)
UL recognised
Lloyds Register Type Approval
Extra Low Fire Hazard (LFH)
Compliant to LUL Std 1-085
UL 94 V0 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant
Abrasion resistant
Note
THIS PRODUCT CAN BE USED IN THE RAIL INDUSTRY.
