Flexicon FPIHR Cable Conduit, 54 mm Nominal Diameter, PVC, Nylon, Black 25 m
- RS Stock No.:
- 253-5262
- Mfr. Part No.:
- FPIHRL54B-25M
- Manufacturer:
- Flexicon
Subtotal (1 reel of 25 metres)*
€2,593.76
(exc. VAT)
€3,190.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,593.76 | €103.75 |
*price indicative
- RS Stock No.:
- 253-5262
- Mfr. Part No.:
- FPIHRL54B-25M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 54mm | |
| Coating Material | PVC | |
| Material | Nylon | |
| Product Type | Cable Conduit | |
| Series | FPIHR | |
| Colour | Black | |
| Length | 25m | |
| Thread Size | 54 mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 54mm | ||
Coating Material PVC | ||
Material Nylon | ||
Product Type Cable Conduit | ||
Series FPIHR | ||
Colour Black | ||
Length 25m | ||
Thread Size 54 mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 80mm | ||
- COO (Country of Origin):
- GB
THE Flexicon FPIH is heavy weight nylon (PA12) corrugated flexible conduit. This conduits are mostly used in robots and continual flexing where higher mechanical strength required.
Highly flexible and high fatigue life
High impact resistance even at very low temperatures
UV resistant
Displays self recovery if crushed
Temperature range -50˚C to +110˚C
Highly resistant to solvents and oils
Low fire hazard
Inside bend radius 45 mm
