RS PRO, 20 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Black

Subtotal (1 reel of 50 metres)*

€469.71

(exc. VAT)

€577.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€469.71€9.394

*price indicative

RS Stock No.:
214-9566
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Diameter

20mm

Material

Galvanised Steel

Coating Material

Polyvinyl Chloride

Product Type

Conduit

Series

RS PRO

Colour

Black

Length

50m

IP Rating

IP67, IP66

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

BS EN 61386

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Flexible Conduit, Galvanised Steel, 30 m


Introducing the range of RS PRO Flexible Conduit, designed for optimum protection of electrical wiring and cabling that runs through machinery or buildings. The galvanised steel material makes this conduit hard wearing and ideal for harsh environments, offering reliable protection with an IP40 rating and a high mechanical strength. It’s ideal for use in a wide range of environments like industrial and construction or building applications, making it incredibly versatile and hard-wearing.

Features and Benefits:


  • This range of RS PRO Flexible Conduit is ideal for cable and wiring protection and management in a wide range of environments

  • Designed as a corrugated pipe, it allows ultimate flexibility and protection without bending or kinking the wiring inside

  • The galvanised steel material is long-lasting and hardwearing, offering optimum performance and protection for delicate wires and cable installations

  • Additionally, it can operate in a wide temperature range, between -100°C to +300°C, making it ideal for environments with extreme temperature fluctuations while still offering a high mechanical strength

  • IP40 rated

  • Manufactured to BS EN 61386 standards

  • Applications:


    Conduit is an ideal method of cable management and protection. They keep delicate wiring and cable installations secure, tidy and protected, preventing wear and tear from vibration or damage which could cause downtime. Conduits are used for:

  • Cable assembly, management and tidying

  • Underfloor wiring

  • Wiring looms and harnesses

  • Enclosing fibreoptic cables

  • Fast protection on loose cables

  • Route wiring in control panels

  • Wiring through cars, machinery and cabinets

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy