RS PRO DMC 250N Flexible Conduit, 50.5 mm Nominal Diameter, PVC, Galvanised Steel, PVC, Black 25 m
- RS Stock No.:
- 818-947
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 25 metres)*
€685.16
(exc. VAT)
€842.75
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €685.16 | €27.406 |
*price indicative
- RS Stock No.:
- 818-947
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 50.5mm | |
| Material | Galvanised Steel, PVC | |
| Coating Material | PVC | |
| Product Type | Flexible Conduit | |
| Series | DMC 250N | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -15°C | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Minimum Bend Radius | 175mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 50.5mm | ||
Material Galvanised Steel, PVC | ||
Coating Material PVC | ||
Product Type Flexible Conduit | ||
Series DMC 250N | ||
Colour Black | ||
Length 25m | ||
IP Rating IP67 | ||
Minimum Operating Temperature -15°C | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification CE | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Minimum Bend Radius 175mm | ||
- COO (Country of Origin):
- IT
RS PRO 50.5 mm Flexible Conduit, 25 m
Features and Benefits
Polyvinyl Chloride Coating: Provides additional protection against environmental factors.
Wide Temperature Range: Operates effectively from -15 °C to 80 °C, suitable for diverse climates.
Acid Resistant: Withstands exposure to acidic substances, enhancing longevity.
UV Resistant: Protects against degradation from ultraviolet light.
Mechanical Resistant: Offers durability against physical impacts.
Torsion Resistant: Maintains integrity under twisting forces.
Compression Resistant: Resists deformation under pressure.
Oil Resistant: Suitable for use in oily environments.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Outdoor installations
Electrical wiring protection
Machinery and equipment cabling
Additional Information
CE and RoHS certified for safety and environmental compliance
Why RS PRO?
Related links
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Zinc Silver
- RS PRO Nickel Plated Silver
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
- RS PRO Polyvinyl Chloride Polyvinyl Chloride, Black
