Adaptaflex SPB Conduit, 20 mm Nominal Diameter, Steel, PVC, Galvanised Steel, Grey 10 m
- RS Stock No.:
- 227-5329
- Mfr. Part No.:
- 7TCA296040R0119 SPB20/10M
- Manufacturer:
- Adaptaflex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
€223.24
(exc. VAT)
€274.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 9 | €223.24 | €22.324 |
| 10 - 49 | €212.06 | €21.206 |
| 50 + | €200.92 | €20.092 |
*price indicative
- RS Stock No.:
- 227-5329
- Mfr. Part No.:
- 7TCA296040R0119 SPB20/10M
- Manufacturer:
- Adaptaflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 20mm | |
| Material | Galvanised Steel | |
| Coating Material | Steel, PVC | |
| Product Type | Conduit | |
| Series | SPB | |
| Colour | Grey | |
| Length | 10m | |
| IP Rating | IP54 | |
| Thread Size | M16 | |
| Resistance Features | Liquid Resistant, Abrasion Resistant | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS EN 50086 | |
| Minimum Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 20mm | ||
Material Galvanised Steel | ||
Coating Material Steel, PVC | ||
Product Type Conduit | ||
Series SPB | ||
Colour Grey | ||
Length 10m | ||
IP Rating IP54 | ||
Thread Size M16 | ||
Resistance Features Liquid Resistant, Abrasion Resistant | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals BS EN 50086 | ||
Minimum Bend Radius 35mm | ||
- COO (Country of Origin):
- GB
ABB Conduit, IP54, 35mm Minimum Bend Radius - 7TCA296040R0119 SPB20/10M
This flexible conduit offers dependable protection for various electrical applications. Manufactured from galvanised steel, the 20mm diameter conduit ensures durability and resilience. It features a PVC coating and has a length of 10m, making it suitable for installations in both indoor and outdoor settings.
Features & Benefits
• Flexible design allows for bends with a minimum radius of 35mm
• Galvanised steel construction provides good weather resistance
• IP54 rating protects against dust and water splashes
• PVC coating improves durability and resistance to chemicals
• 16.9mm internal diameter facilitates easy cable routing
Applications
• Suitable for industrial electrical installations
• Applicable for heavy-duty mechanical uses
• Fit for weatherproof installations in outdoor environments
Will it accommodate tight bends in cabling?
Yes, it can flex to a bend radius of 35mm.
Is it resistant to chemicals?
Yes, the PVC coating offers considerable chemical resistance.
Related links
- Adaptaflex Polyvinyl Chloride Black
- Adaptaflex Steel Galvanised Steel, Grey
- Adaptaflex Uncoated Grey
- Adaptaflex Polyvinyl Chloride Black
- Adaptaflex Polyvinyl Chloride Galvanised Steel, Grey
- Adaptaflex Polyvinyl Chloride Galvanised Steel, Grey
- Adaptaflex Polyvinyl Chloride Black
- Adaptaflex Polyvinyl Chloride Black
