Adaptaflex SPB Conduit, 25 mm Nominal Diameter, Steel, PVC, Galvanised Steel, Grey 25 m

Subtotal (1 reel of 25 metres)*

€767.33

(exc. VAT)

€943.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€767.33€30.693

*price indicative

RS Stock No.:
829-0276
Mfr. Part No.:
7TCA296040R0135 SPB25/25M
Manufacturer:
Adaptaflex
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptaflex

Nominal Diameter

25mm

Material

Galvanised Steel

Coating Material

Steel, PVC

Product Type

Conduit

Series

SPB

Colour

Grey

Length

25m

IP Rating

IP54

Minimum Operating Temperature

-15°C

Resistance Features

Oil Resistant, Chemical Resistant, UV Resistant, High Abrasion Resistant, Corrosion Resistant

Maximum Operating Temperature

90°C

Hazardous Area Certification

No

Standards/Approvals

REACH Compliant, RoHS Compliant

Minimum Bend Radius

55mm

Adaptaflex Conduit, Liquid-Proof PVC Sheath, EMI Screened - SPB Series - 7TCA296040R0135 SPB25/25M


Run cables safely in all conditions thanks to this Adaptaflex conduit. The bendy but robust tubing has a nominal size of 25mm, so it's a neat fit for protecting cables as you route them through walls or along skirtings. Its galvanised steel core combines strength and abrasion resistance with flexibility, so it's easy to install in tight spaces or around corners. A liquid-proof PVC jacket boosts electrical safety by locking out moisture to prevent hazards, while a galvanised steel overbraid offers enhanced screening against EMI to keep disturbances to a minimum.

Features & Benefits


• Achieves an IP65 rating ehn installed with Type M and C90 fittings, so resists dust and low-pressure jets of water

• Sold as a 25m reel so you get plenty to run cables over longer distances

• High UV resistance makes it a reliable shout in both indoor and outdoor applications

Applications


• CCTV systems

• Factory floors

• Machine tooling

What temperature range can this conduit handle?


In static applications, this conduit has an operating temperature range of -15°C to +70°C. In moving applications, the range is between -5°C and +90°C, so you can trust it to withstand tough conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy