Flexicon FPIHR Cable Conduit, 28 mm Nominal Diameter, PVC, Nylon, Black 50 m

Subtotal (1 reel of 50 metres)*

€1,675.92

(exc. VAT)

€2,061.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€1,675.92€33.518

*price indicative

RS Stock No.:
253-5259
Mfr. Part No.:
FPIHRL28B-50M
Manufacturer:
Flexicon
Find similar products by selecting one or more attributes.
Select all

Brand

Flexicon

Nominal Diameter

28mm

Material

Nylon

Coating Material

PVC

Product Type

Cable Conduit

Series

FPIHR

Colour

Black

Length

50m

Thread Size

28 mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

110°C

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE

Minimum Bend Radius

50mm

COO (Country of Origin):
GB
THE Flexicon FPIH is heavy weight nylon (PA12) corrugated flexible conduit. This conduits are mostly used in robots and continual flexing where higher mechanical strength required.

Highly flexible and high fatigue life

High impact resistance even at very low temperatures

UV resistant

Displays self recovery if crushed

Temperature range -50˚C to +110˚C

Highly resistant to solvents and oils

Low fire hazard

Inside bend radius 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy