Flexicon LTPSS Cable Conduit, 50 mm Nominal Diameter, PVC, Stainless Steel, Black 10 m
- RS Stock No.:
- 253-5279
- Mfr. Part No.:
- LTPSS50B-10M
- Manufacturer:
- Flexicon
Subtotal (1 reel of 10 metres)*
€1,555.84
(exc. VAT)
€1,913.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,555.84 | €155.584 |
*price indicative
- RS Stock No.:
- 253-5279
- Mfr. Part No.:
- LTPSS50B-10M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 50mm | |
| Material | Stainless Steel | |
| Coating Material | PVC | |
| Product Type | Cable Conduit | |
| Series | LTPSS | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP67 | |
| Thread Size | 50 mm | |
| Minimum Operating Temperature | -20°C | |
| Resistance Features | UV Resistant | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Minimum Bend Radius | 230mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 50mm | ||
Material Stainless Steel | ||
Coating Material PVC | ||
Product Type Cable Conduit | ||
Series LTPSS | ||
Colour Black | ||
Length 10m | ||
IP Rating IP67 | ||
Thread Size 50 mm | ||
Minimum Operating Temperature -20°C | ||
Resistance Features UV Resistant | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Minimum Bend Radius 230mm | ||
- COO (Country of Origin):
- GB
THE Flexicon LTPSS series has enhanced corrosion resistance performance. They are made of stainless steel (316), helically wound, flexible conduit with oil resistant and high temperature PVC smooth cover. This conduits are mostly used in food processing m
Enhanced UV rating
EN61386 Compliant
REACH/RoHS Compliant
Compression strength 400N
Pull off strength 130N for 20mm size
Temperature range -20°C to 105°C
