Flexicon FSU Conduit, 50 mm Nominal Diameter, PVC, Galvanised Steel, Black 10 m
- RS Stock No.:
- 880-8284
- Mfr. Part No.:
- FSU50B-10M
- Manufacturer:
- Flexicon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
€307.79
(exc. VAT)
€378.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | €307.79 | €30.779 |
| 5 - 14 | €246.22 | €24.622 |
| 15 + | €233.92 | €23.392 |
*price indicative
- RS Stock No.:
- 880-8284
- Mfr. Part No.:
- FSU50B-10M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 50mm | |
| Material | Galvanised Steel | |
| Coating Material | PVC | |
| Product Type | Conduit | |
| Series | FSU | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -15°C | |
| Resistance Features | Self-Extinguishing, Highly Flexible, UV Resistant, High Mechanical Strength | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE Compliant, RoHS Compliant | |
| Minimum Bend Radius | 90mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 50mm | ||
Material Galvanised Steel | ||
Coating Material PVC | ||
Product Type Conduit | ||
Series FSU | ||
Colour Black | ||
Length 10m | ||
IP Rating IP54 | ||
Minimum Operating Temperature -15°C | ||
Resistance Features Self-Extinguishing, Highly Flexible, UV Resistant, High Mechanical Strength | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE Compliant, RoHS Compliant | ||
Minimum Bend Radius 90mm | ||
- COO (Country of Origin):
- GB
FSU Flexible Conduit, Galvanised Steel with Black PVC Coating
Flexicon FSU flexible conduit. Galvanised steel, helically wound with black PVC coating. Typical applications include general factory wiring and connections to machines.
PVC coated galvanised steel
IP Rating: IP54 with standard fittings and IP65 with FSU Type C compression fittings
Compression strength (20mm nominal size): 350kg/100mm
Pull off strength (20mm nominal size): 120kg
Minimum bend radius (for 20mm nominal size conduit): 45mm
High fatigue life
Temperature range: -15°C to +70°C
Self extinguishing
High UV resistance, suitable for outdoor use
Flexicon Flexible Conduit
Approvals
CE
BS EN IEC 61386
REACh
RoHS
BS EN IEC 61386
REACh
RoHS
