PMA CYLT Conduit, 20 mm Nominal Diameter, Uncoated, Plastic, Black 10 m

Image representative of range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 reel of 10 metres)*

€52.27

(exc. VAT)

€64.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
Saving
1 - 9€52.27€5.227-
10 - 49€49.61€4.9615%
50 +€47.04€4.70410%

*price indicative

RS Stock No.:
260-8561
Distrelec Article No.:
304-08-968
Mfr. Part No.:
CYLT-17B
Manufacturer:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Nominal Diameter

20mm

Coating Material

Uncoated

Material

Plastic

Product Type

Conduit

Series

CYLT

Colour

Black

Length

10m

IP Rating

IP66, IP68

Thread Size

M20

Minimum Operating Temperature

-40°C

Resistance Features

Acid Resistant

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, ABS, DB

Minimum Bend Radius

40mm

COO (Country of Origin):
CH

ABB CYLT Series Conduit, 20mm Nominal Diameter, 10m Length - CYLT-17B


This flexible conduit is designed for a variety of applications within machine building and installation industries. Made from high-grade plastic, the conduit measures 20mm in nominal diameter and has an outer diameter of 21.2mm. With a length of 10m, it exhibits excellent flexibility, making it ideal for routing cables in complex installations while ensuring durability in various environments.

Features & Benefits


• Exceptional flexibility allows for easy installation in tight spaces

• Resistant to impact even in low-temperature conditions

• IP66 and IP68 ratings offer superior protection against dust and water

• Self-extinguishing material enhances safety in electrical usage

Applications


• Used for protecting cables in automation and electrical sectors

• Suitable for outdoor use in challenging weather conditions

• Ideal for industrial machinery installations and mechanical wiring

• Compatible with PMAFIX Pro and other associated fittings

• Used in environments requiring heavy-duty cable protection

What materials are used in manufacturing this conduit?


It is constructed from high-grade, specially formulated polyamide 6, ensuring robust performance under demanding conditions.

How does this conduit withstand extreme temperatures?


The conduit maintains its integrity within a temperature range of -40°C to +105°C, allowing for continuous operation in diverse environments.

What are the implications of the IP66 and IP68 ratings?


These ratings indicate that the conduit provides exceptional protection against dust ingress and can withstand immersion in water, making it suitable for both indoor and outdoor applications.

How is the conduit installed in various configurations?


The flexible nature allows for easy manipulation and routing around obstacles, accommodating various installation layouts seamlessly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy