PMA CYLT Conduit, 20 mm Nominal Diameter, Plastic, Black 50 m
- RS Stock No.:
- 827-9995
- Distrelec Article No.:
- 304-36-579
- Mfr. Part No.:
- CYLT-17B.50
- Manufacturer:
- PMA
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
€203.56
(exc. VAT)
€250.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | €203.56 | €4.071 |
| 5 + | €183.20 | €3.664 |
*price indicative
- RS Stock No.:
- 827-9995
- Distrelec Article No.:
- 304-36-579
- Mfr. Part No.:
- CYLT-17B.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 20mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | CYLT | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66, IP68 | |
| Thread Size | M20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA C22.2 No. 227.3-05 / UL 1696 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 20mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series CYLT | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66, IP68 | ||
Thread Size M20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA C22.2 No. 227.3-05 / UL 1696 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 40mm | ||
- COO (Country of Origin):
- CH
ABB CYLT Series Conduit, 20mm Nominal Diameter, 50m Length - CYLT-17B.50
This black conduit is a flexible plastic tube designed to protect and route cables in industrial and machine-building installations. It is intended for continuous use across a wide thermal range and for environments requiring watertight connections and recognised safety approvals. Supplied on a 50m reel, the product is suitable for fixed installations and systems using metric thread fittings.
Features & Benefits
• Continuous use to +105°C supports high-temperature circuits
• Withstands short-term peaks to +160°C for transient heat events
• Operational down to -40°C for low-temperature performance
• IP66 and IP68 ratings ensure watertight protection in harsh environments
• Minimum bend radius 40mm allows tight routing in confined spaces
• M20 thread compatibility enables secure metric gland connections
• Withstands short-term peaks to +160°C for transient heat events
• Operational down to -40°C for low-temperature performance
• IP66 and IP68 ratings ensure watertight protection in harsh environments
• Minimum bend radius 40mm allows tight routing in confined spaces
• M20 thread compatibility enables secure metric gland connections
**Applications**
• Suitable for cable protection in automation cabinets and panels
• Ideal for routing wiring in control and distribution systems
• Used with metric glands on machinery installations
• Can be used for external runs requiring watertight sealing
• Used for conduit runs where elevated operating temperatures occur
• Ideal for routing wiring in control and distribution systems
• Used with metric glands on machinery installations
• Can be used for external runs requiring watertight sealing
• Used for conduit runs where elevated operating temperatures occur
What materials are used and how do they affect durability?
The conduit is manufactured from a specially formulated polyamide 6 that provides flexibility and impact resistance, including at low temperatures.
Which fittings are compatible for sealed connections?
Metric threaded cable glands that match M20 pitch provide IP66/IP68 level sealing when correctly installed.
How is the product supplied and handled on site?
It is delivered on a 50m reel for straightforward dispensing and cutting to length during installation.
What approvals cover suitability for regulated installations?
The product holds multiple approvals including ABS, CSA, CE, TÜV, SEV and UL recognition for use in compliant systems.
