ABB Adaptaflex Flexible Conduit, 25 mm Nominal Diameter, PVC, Galvanised Steel, Black 25 m

Subtotal (1 reel of 25 metres)*

€466.02

(exc. VAT)

€573.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€466.02€18.641

*price indicative

RS Stock No.:
266-4431
Mfr. Part No.:
7TCA296020R0183
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

25mm

Coating Material

PVC

Material

Galvanised Steel

Product Type

Flexible Conduit

Series

Adaptaflex

Colour

Black

Length

25m

IP Rating

IP69, IP68

Thread Size

83 mm

Resistance Features

Liquid Resistant

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX

Standards/Approvals

REACH, RoHS, CE

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Flexible Conduit, 25mm Nominal Diameter, Black - 7TCA296020R0183


This flexible conduit provides a protective pathway for cables and wiring in demanding industrial and hazardous environments. It combines a metallic core with a polymer outer layer to shield conductors from mechanical stress, liquids and extreme temperatures, supporting installations where environmental resistance and certification are required.

Features and Benefits:


• PVC outer coating prevents corrosion and chemical contact
• Galvanised steel core offers mechanical protection and armouring
• Rated for operation from -50°C to 130°C for wide temperature ranges
• IP68 and IP69 ingress resistance for submersion and high-pressure washdowns
• ATEX certification enables use in specified hazardous locations
• Compliant with REACH RoHS CE for regulatory material standards

Applications


• Suitable for routing control and power cabling in automated production lines
• Ideal for wiring in food processing plants requiring washdown resistance
• Used for cable protection in oil, gas and petrochemical installations
• Can be used for outdoor electrical installations exposed to weathering
• Suitable for retrofit conduit runs around machinery and panel entries

What temperatures can the conduit tolerate during continuous use?


It can operate reliably between -50°C and 130°C, accommodating cold storage and high-heat industrial zones.

How does the conduit handle aggressive cleaning procedures?


The external polymer layer combined with an IP69 rating resists liquid ingress from high-pressure and steam-cleaning processes.

Is the conduit suitable for explosive atmospheres?


It carries ATEX certification permitting installation in environments defined by that hazardous-area standard when used according to site requirements.

What options exist for connecting the conduit to enclosures?


The conduit terminates to fittings matching an 83mm thread size for secure mechanical attachment to compatible glands and adaptors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy