ABB Kopex Flexible Conduit, 25 mm Nominal Diameter, PVC, Galvanised Steel, Black 10 m
- RS Stock No.:
- 266-4500
- Mfr. Part No.:
- 7TCA297120R0073
- Manufacturer:
- ABB
Subtotal (1 reel of 10 metres)*
€397.44
(exc. VAT)
€488.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €397.44 | €39.744 |
*price indicative
- RS Stock No.:
- 266-4500
- Mfr. Part No.:
- 7TCA297120R0073
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 25mm | |
| Material | Galvanised Steel | |
| Coating Material | PVC | |
| Product Type | Flexible Conduit | |
| Series | Kopex | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 73 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Acid Resistant, Oil Resistant | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 25mm | ||
Material Galvanised Steel | ||
Coating Material PVC | ||
Product Type Flexible Conduit | ||
Series Kopex | ||
Colour Black | ||
Length 10m | ||
IP Rating IP68, IP69 | ||
Thread Size 73 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Acid Resistant, Oil Resistant | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Kopex Series Flexible Conduit, 25mm Nominal Diameter, 10m Length - 7TCA297120R0073
This flexible conduit provides protected routing for cables in demanding industrial environments. It combines a galvanised steel core with a PVC outer layer to shield wiring from physical, chemical and environmental stresses while maintaining flexibility for installation in confined or complex assemblies.
Features and Benefits:
• IP68/IP69 rated for prolonged immersion and high‑pressure wash‑down
• Withstands continuous temperatures up to 130°C for hot applications
• Resistant to oils and acids to preserve insulation integrity
• Minimum bend radius 80mm for tight routing without strain
• Supplied in a 10 m length to cover extended runs without joins
• Withstands continuous temperatures up to 130°C for hot applications
• Resistant to oils and acids to preserve insulation integrity
• Minimum bend radius 80mm for tight routing without strain
• Supplied in a 10 m length to cover extended runs without joins
Applications
• Suitable for cable management in automation control cabinets
• Ideal for electrical installations in food‑processing plants
• Used with sensors and actuators in factory machinery
• Can be used for outdoor cable protection in process plants
• Ideal for electrical installations in food‑processing plants
• Used with sensors and actuators in factory machinery
• Can be used for outdoor cable protection in process plants
What materials make up the construction and why does that matter?
A galvanised steel inner core provides mechanical strength while the PVC coating gives chemical resistance and an easy‑to‑clean exterior.
How does the conduit perform in hazardous‑area installations?
It holds ATEX certification, indicating suitability for use where explosive atmospheres may occur when selected in accordance with site zoning and installation standards.
What approvals support its use in regulated projects?
It complies with CE, REACH and RoHS requirements relevant to material restrictions and market conformity.
How is the conduit sized for fittings and glands?
The nominal internal diameter is 25mm and it mates with thread interfaces designed for a 73mm thread size.