ABB Adaptaflex Flexible Conduit, 25 mm Nominal Diameter, PVC, Galvanised Steel, Black 25 m

Subtotal (1 reel of 25 metres)*

€902.62

(exc. VAT)

€1,110.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€902.62€36.105

*price indicative

RS Stock No.:
266-4452
Mfr. Part No.:
7TCA296030R0193
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

25mm

Coating Material

PVC

Material

Galvanised Steel

Product Type

Flexible Conduit

Series

Adaptaflex

Colour

Black

Length

25m

IP Rating

IP69, IP68

Thread Size

93 mm

Resistance Features

Liquid Resistant

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX

Standards/Approvals

REACH, RoHS, CE

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Flexible Conduit, 25mm Nominal Diameter, Black - 7TCA296030R0193


This flexible conduit provides protective routing for cables in demanding industrial environments, delivering a coated metal construction that resists liquids and wide temperature swings. Supplied on a 25m reel, it is intended for use where mechanical protection, environmental sealing and suitability for hazardous-area installations are required.

Features and Benefits:


• PVC coating reduces abrasion and improves chemical resistance
• Galvanised steel core offers mechanical protection for conductors
• Rated to 130°C for high temperature circuit routing
• Withstands -50°C for low temperature continuity of service
• IP68 IP69 enclosure ratings permit immersion and high-pressure washdown
• Minimum bend radius 80mm supports controlled cable bends

Applications


• Suitable for cable protection in automation cabinets and conduits
• Ideal for electrical installations within hazardous areas requiring ATEX approval
• Used for routing signal and power lines in manufacturing washdown zones
• Can be used for conduit runs where black finish is required for discreet installations
• Used with threaded gland entries requiring a 93mm thread size

What environmental protections does it provide against liquids?


The assembly combines a sealed outer coat with ingress protection to IP68 and IP69, enabling immersion resistance and tolerance of high-pressure cleaning processes.

How does the product handle regulatory restrictions on materials?


Its materials and coatings comply with REACH, RoHS and CE standards, aligning with substance restrictions and conformity assessment requirements.

What mechanical considerations are there for installation bends?


Installers should maintain a minimum bend radius of 80mm to avoid deformation and preserve conductor routing integrity.

What temperature extremes can it endure during operation?


The conduit maintains functional performance from -50°C up to a maximum operating temperature of 130°C.

How is the conduit supplied for on-site deployment?


It is delivered as a 25m reel to facilitate measured runs and straightforward installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy