ABB Adaptaflex Flexible Conduit, 32 mm Nominal Diameter, PVC, Galvanised Steel, Grey 25 m

Subtotal (1 reel of 25 metres)*

€2,073.34

(exc. VAT)

€2,550.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€2,073.34€82.934

*price indicative

RS Stock No.:
266-4465
Mfr. Part No.:
7TCA296030R0370
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

32mm

Coating Material

PVC

Material

Galvanised Steel

Product Type

Flexible Conduit

Series

Adaptaflex

Colour

Grey

Length

25m

IP Rating

IP68, IP69

Thread Size

70 mm

Minimum Operating Temperature

-50°C

Resistance Features

Liquid Resistant

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS, CE, REACH

Hazardous Area Certification

ATEX

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Flexible Conduit, 32mm Nominal Diameter, 25m Length - 7TCA296030R0370


This flexible conduit provides protected routing for cables in demanding industrial and hazardous settings. It combines a galvanised steel core with a Durable PVC outer coating to offer mechanical protection and environmental resistance, packaged on a 25 m reel and finished in grey for discreet installation.

Features and Benefits:


• IP68 and IP69 ratings ensure liquid ingress protection during immersion and washdown
• Compatible with ATEX hazardous-area installations for classified zones
• Operates across −50°C to 130°C for wide thermal-range applications
• Minimum bend radius 80mm preserves cable integrity during tight bends
• 32mm nominal diameter accommodates common cable bundles
• 70mm thread simplifies secure attachment to heavy-duty fittings

Applications


• Suitable for routing control cables in automation cabinets in classified areas
• Ideal for washdown zones in food and beverage processing plants
• Used for power and signal protection in marine and offshore equipment
• Can be used for wiring looms on factory machinery exposed to high temperatures

What materials provide mechanical strength and abrasion resistance?


A galvanised steel inner construction offers structural durability while the PVC coating provides a wear-resistant outer layer.

How does the conduit cope with chemical or liquid exposure?


The external PVC layer resists liquid contact and, combined with rated ingress protection, reduces the risk of fluid penetration in corrosive or wet environments.

Is the conduit suitable for installations requiring regulatory substance limits?


The product conforms to RoHS and REACH standards, reflecting restricted-substance compliance for materials used.

How does the thread size affect installation choices?


The 70mm thread dimension allows selection of compatible heavy-duty glands and adaptors designed for larger-diameter conduits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy