ABB Adaptaflex Flexible Conduit, 16 mm Nominal Diameter, PVC, Galvanised Steel, Grey 50 m

Subtotal (1 reel of 50 metres)*

€1,746.36

(exc. VAT)

€2,148.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€1,746.36€34.927

*price indicative

RS Stock No.:
266-4462
Mfr. Part No.:
7TCA296030R0366
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

16mm

Coating Material

PVC

Material

Galvanised Steel

Product Type

Flexible Conduit

Series

Adaptaflex

Colour

Grey

Length

50m

IP Rating

IP69, IP68

Thread Size

66 mm

Resistance Features

Liquid Resistant

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS, CE, REACH

Hazardous Area Certification

ATEX

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Flexible Conduit, 16mm Nominal Diameter, Grey - 7TCA296030R0366


This flexible conduit provides protected routing for cables in demanding industrial environments, combining a galvanised steel core with a PVC outer coating to shield conductors from mechanical and liquid exposure. It is designed for use where robust protection and extended temperature tolerance are required, and is suitable for installations that demand recognised hazardous-area certification and high ingress protection.

Features and Benefits:


• PVC outer layer resists liquids and environmental contamination
• Galvanised steel construction delivers mechanical shielding
• Operates reliably from -50°C to 130°C for wide thermal range
• Meets IP68 and IP69 for continuous submersion and high-pressure washdown
• Complies with RoHS, CE and REACH for material conformity
• Minimum bend radius of 80mm allows Compact routing

Applications


• Suitable for cable protection in automation panels and cabinets
• Ideal for routing wiring in electronic test rigs and enclosures
• Used for cable runs in electrical switchgear and distribution systems
• Suitable for use in mechanical workshops with washdown procedures
• Can be used in intrinsically safe installations requiring ATEX certification

What length options are available for ordering?


This product is supplied in 50 m reels for bulk runs and long cable routes.

How does the conduit perform in liquid-rich environments?


The PVC-coated finish combined with IP68 and IP69 ratings prevents ingress during immersion and high-pressure cleaning.

How is the conduit secured to threaded entries?


It is compatible with 66mm thread-size fittings for secure attachment to conduit glands and adaptors.

What resistance features assist in chemical or environmental exposure?


The coating provides liquid resistance while the galvanised core offers corrosion resistance under typical industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy