ABB Adaptaflex Flexible Conduit, 16 mm Nominal Diameter, Thermoplastic Rubber Extreme Temperature, Steel, Black 25 m
- RS Stock No.:
- 266-4486
- Mfr. Part No.:
- 7TCA296100R0169
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
€2,756.53
(exc. VAT)
€3,390.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,756.53 | €110.261 |
*price indicative
- RS Stock No.:
- 266-4486
- Mfr. Part No.:
- 7TCA296100R0169
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 16mm | |
| Coating Material | Thermoplastic Rubber Extreme Temperature | |
| Material | Steel | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 69 mm | |
| Resistance Features | Liquid Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, RoHS, REACH | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 16mm | ||
Coating Material Thermoplastic Rubber Extreme Temperature | ||
Material Steel | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Black | ||
Length 25m | ||
IP Rating IP68, IP69 | ||
Thread Size 69 mm | ||
Resistance Features Liquid Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, RoHS, REACH | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 16mm Nominal Diameter, 25m Length - 7TCA296100R0169
This flexible conduit provides robust cable protection for demanding industrial environments, combining a galvanised steel core with a thermoplastic rubber outer layer to withstand harsh conditions. Designed for use where ingress protection and hazardous-area certification matter, it offers a long 25 m length and suitability across a wide ambient temperature range to support installations in automation, electrical and mechanical systems.
Features and Benefits:
• Rated to IP68 IP69 for reliable dust and water ingress resistance
• Thermoplastic rubber withstands -50 to 130°C for extreme environments
• Galvanised steel construction offers mechanical protection against impact
• ATEX certified for use in potentially explosive atmospheres
• Liquid-resistant outer coating reduces maintenance in wet conditions
• 69mm thread size enables secure connections to compatible fittings
• Thermoplastic rubber withstands -50 to 130°C for extreme environments
• Galvanised steel construction offers mechanical protection against impact
• ATEX certified for use in potentially explosive atmospheres
• Liquid-resistant outer coating reduces maintenance in wet conditions
• 69mm thread size enables secure connections to compatible fittings
Applications
• Suitable for power and signal routing in automation cabinets
• Ideal for electrical installations within hazardous zones
• Used for cable protection on machinery exposed to liquids
• Can be used in outdoor installations requiring high ingress protection
• Suitable for retrofit of industrial control panels needing Durable sleeving
• Ideal for electrical installations within hazardous zones
• Used for cable protection on machinery exposed to liquids
• Can be used in outdoor installations requiring high ingress protection
• Suitable for retrofit of industrial control panels needing Durable sleeving
What temperature extremes can it tolerate in continuous operation?
It operates across a wide range from -50°C up to a maximum of 130°C to accommodate cold stores and high-heat process areas.
How does its construction affect resistance to physical damage?
The internal galvanised steel provides structural strength and abrasion resistance while the outer thermoplastic rubber adds impact damping and chemical resistance.
What approvals support its use in regulated installations?
It carries CE, RoHS and REACH approvals and has ATEX certification for hazardous environments.
How long is each supply length and how does that aid installation?
Each length measures 25 m, allowing long continuous runs to reduce jointing and speed installation in large plants.
What conduit diameter and routing constraints should be considered?
The nominal internal diameter is 16mm and the minimum bend radius is 80mm, which should be observed when planning cable routing.
Related links
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black