ABB Adaptaflex Flexible Conduit, 32 mm Nominal Diameter, Thermoplastic Rubber Extreme Temperature, Steel, Black 10 m
- RS Stock No.:
- 266-4489
- Mfr. Part No.:
- 7TCA296100R0172
- Manufacturer:
- ABB
Subtotal (1 reel of 10 metres)*
€1,873.00
(exc. VAT)
€2,303.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,873.00 | €187.30 |
*price indicative
- RS Stock No.:
- 266-4489
- Mfr. Part No.:
- 7TCA296100R0172
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 32mm | |
| Coating Material | Thermoplastic Rubber Extreme Temperature | |
| Material | Steel | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 72 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CE, RoHS, REACH | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 32mm | ||
Coating Material Thermoplastic Rubber Extreme Temperature | ||
Material Steel | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Black | ||
Length 10m | ||
IP Rating IP68, IP69 | ||
Thread Size 72 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CE, RoHS, REACH | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 32mm Nominal Diameter, Black - 7TCA296100R0172
This flexible conduit provides robust cable protection for electrical installations in demanding industrial environments. Designed for use where exposure to liquids, washdown processes and potentially explosive atmospheres occur, it combines a metal core with a high-performance outer sheath to maintain cable integrity over a wide temperature range. The product is supplied as a 10 m length and is suited to routed cable runs requiring strong mechanical protection and environmental sealing.
Features and Benefits:
• Thermoplastic rubber sheath resists extreme temperature ranges
• Galvanised steel core delivers mechanical protection against impact
• Rated to IP68 and IP69 for submerged and high-pressure washdown protection
• Certified for use in hazardous atmospheres supporting ATEX requirements
• Minimum bend radius 80mm allows Compact routing in confined spaces
• Galvanised steel core delivers mechanical protection against impact
• Rated to IP68 and IP69 for submerged and high-pressure washdown protection
• Certified for use in hazardous atmospheres supporting ATEX requirements
• Minimum bend radius 80mm allows Compact routing in confined spaces
Applications
• Suitable for cable runs in process plant washdown zones
• Ideal for wiring in hazardous-area automation cabinets
• Used with motor control and drive installations in factories
• Can be used for outdoor feeder routes exposed to weather and immersion
• Suitable for industrial machinery where frequent cleaning is required
• Ideal for wiring in hazardous-area automation cabinets
• Used with motor control and drive installations in factories
• Can be used for outdoor feeder routes exposed to weather and immersion
• Suitable for industrial machinery where frequent cleaning is required
What temperature conditions can it withstand during operation?
It operates across a wide thermal range from −50°C up to 130°C without degradation of the outer sheath.
How does the construction aid liquid resistance in wet environments?
A thermoplastic rubber outer layer over a galvanised steel core provides continuous liquid resistance and prevents ingress under pressure-rated conditions.
What approvals support its use in regulated installations?
It carries CE, RoHS and REACH approvals and holds ATEX certification permitting use in specified hazardous locations.
Which threaded connection size should be used for fittings?
The conduit is compatible with fittings utilising a 72mm thread dimension for secure attachment.
Related links
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black