ABB Kopex Flexible Conduit, 16 mm Nominal Diameter, PVC, Galvanised Steel, Black 10 m
- RS Stock No.:
- 266-4497
- Mfr. Part No.:
- 7TCA297120R0066
- Manufacturer:
- ABB
Subtotal (1 reel of 10 metres)*
€251.15
(exc. VAT)
€308.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €251.15 | €25.115 |
*price indicative
- RS Stock No.:
- 266-4497
- Mfr. Part No.:
- 7TCA297120R0066
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 16mm | |
| Coating Material | PVC | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | Kopex | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 66 mm | |
| Minimum Operating Temperature | -5°C | |
| Resistance Features | Acid Resistant, Oil Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 16mm | ||
Coating Material PVC | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series Kopex | ||
Colour Black | ||
Length 10m | ||
IP Rating IP68, IP69 | ||
Thread Size 66 mm | ||
Minimum Operating Temperature -5°C | ||
Resistance Features Acid Resistant, Oil Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Kopex Series Flexible Conduit, 16mm Nominal Diameter, 10m Length - 7TCA297120R0066
This flexible conduit provides protected routing for cables in industrial and hazardous environments. Designed as a PVC-coated galvanised steel sleeve, it offers environmental protection and mechanical screening for electrical and instrumentation wiring. The black, 10 m length suits panel wiring and field installations where ingress resistance and chemical exposure are concerns.
Features and Benefits:
• ATEX certification enables use in classified hazardous zones
• IP68 and IP69 ratings permit continuous immersion and high-pressure washdowns
• PVC coating gives resistance to oil and acid contamination
• Operates reliably at temperatures up to 70°C for thermal stability
• Minimum bend radius of 80mm allows tight routing without kinking
• Galvanised steel core provides mechanical protection against impact
• IP68 and IP69 ratings permit continuous immersion and high-pressure washdowns
• PVC coating gives resistance to oil and acid contamination
• Operates reliably at temperatures up to 70°C for thermal stability
• Minimum bend radius of 80mm allows tight routing without kinking
• Galvanised steel core provides mechanical protection against impact
Applications
• Suitable for cable routing in automation control panels
• Ideal for wiring in food processing areas requiring washdown
• Used for conduit runs in petrochemical hazardous zones
• Can be used for protecting fieldbus and instrumentation cables outdoors
• Used with panel glands where 66mm thread size fittings are required
• Ideal for wiring in food processing areas requiring washdown
• Used for conduit runs in petrochemical hazardous zones
• Can be used for protecting fieldbus and instrumentation cables outdoors
• Used with panel glands where 66mm thread size fittings are required
What installation considerations apply for temperature exposure?
The conduit functions between -5°C and 70°C
allow for thermal expansion when securing long runs and avoid proximity to heat sources exceeding the maximum operating temperature.
How does the construction assist in chemical-prone locations?
The PVC outer layer resists oils and acids while the galvanised steel core maintains structural integrity against abrasion and impact.
What cable management implications arise from the conduit diameter?
The nominal 16mm internal dimension determines the maximum cable bundle size, check conductor diameters and bend allowances against the minimum bend radius to prevent conductor stress.
Which standards and approvals are relevant for procurement?
The product complies with RoHS, REACH and CE requirements and carries hazardous-area certification for specified zones.