HellermannTyton FCTUV Flexible Conduit, 16.5 mm Nominal Diameter, Polyamide 6, Polyamide 6, Black 50 m
- RS Stock No.:
- 274-9737
- Mfr. Part No.:
- FCTUV16
- Manufacturer:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-9737
- Mfr. Part No.:
- FCTUV16
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 16.5mm | |
| Material | Polyamide 6 | |
| Coating Material | Polyamide 6 | |
| Product Type | Flexible Conduit | |
| Series | FCTUV | |
| Colour | Black | |
| Length | 50m | |
| Resistance Features | Halogen Free, UV Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 16.5mm | ||
Material Polyamide 6 | ||
Coating Material Polyamide 6 | ||
Product Type Flexible Conduit | ||
Series FCTUV | ||
Colour Black | ||
Length 50m | ||
Resistance Features Halogen Free, UV Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton FCT UV stabilized convoluted tubing will remain structurally sound in applications with high levels of UV exposure.
Halogen free
Highly flexible
