HellermannTyton FCTUV Flexible Conduit, 26 mm Nominal Diameter, Polyamide, Polyamide, Black 25 m

Subtotal (1 reel of 25 metres)*

€200.68

(exc. VAT)

€246.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€200.68€8.027

*price indicative

RS Stock No.:
274-9743
Mfr. Part No.:
FCTUV26
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

26mm

Material

Polyamide

Coating Material

Polyamide

Product Type

Flexible Conduit

Series

FCTUV

Colour

Black

Length

25m

Resistance Features

Halogen Free, UV Resistant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
GB
The HellermannTyton FCT UV stabilized convoluted tubing will remain structurally sound in applications with high levels of UV exposure.

Halogen free

Highly flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy