Reiku PA Conduit, 11.8 mm Nominal Diameter, Polyamide 6, Black
- RS Stock No.:
- 285-8599
- Distrelec Article No.:
- 155-14-062
- Mfr. Part No.:
- PA-RNB-12F
- Manufacturer:
- Reiku
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-8599
- Distrelec Article No.:
- 155-14-062
- Mfr. Part No.:
- PA-RNB-12F
- Manufacturer:
- Reiku
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reiku | |
| Nominal Diameter | 11.8mm | |
| Material | Polyamide 6 | |
| Product Type | Conduit | |
| Series | PA | |
| Colour | Black | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL recognized File E 168970 (M) | |
| Minimum Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand Reiku | ||
Nominal Diameter 11.8mm | ||
Material Polyamide 6 | ||
Product Type Conduit | ||
Series PA | ||
Colour Black | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL recognized File E 168970 (M) | ||
Minimum Bend Radius 15mm | ||
- COO (Country of Origin):
- CH
The corrugated tubing is a high-quality cable protection solution made of standard polyamide 6 with a temperature range of 105°C. It offers durability and reliability for various applications.
Made of polyamide 6 for robust construction
Temperature range of 105°C for versatile use
Corrugated design for flexibility and strength
Available in nominal width 12 with a weight of 3.80 kg/100m
Suitable for cable protection in various environments
