PMA Uster PPCOF Conduit, 36.6 mm Nominal Diameter, Polypropylene, Black
- RS Stock No.:
- 285-8653
- Distrelec Article No.:
- 155-14-521
- Mfr. Part No.:
- PPCOF-29B
- Manufacturer:
- PMA Uster
Subtotal (1 unit)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €10.88 |
*price indicative
- RS Stock No.:
- 285-8653
- Distrelec Article No.:
- 155-14-521
- Mfr. Part No.:
- PPCOF-29B
- Manufacturer:
- PMA Uster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Nominal Diameter | 36.6mm | |
| Material | Polypropylene | |
| Product Type | Conduit | |
| Series | PPCOF | |
| Colour | Black | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Nominal Diameter 36.6mm | ||
Material Polypropylene | ||
Product Type Conduit | ||
Series PPCOF | ||
Colour Black | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CH
The flexible and divisible conduit is designed for cable protection in machine building and plant construction. Made of specially modified polypropylene, this conduit can be easily opened and closed again, making installation and retrofitting hassle-free.
Flexible and divisible conduit for easy installation and maintenance
Specially modified polypropylene material for durability
Self-extinguishing for added safety
Can be used with all PMA fittings for versatile applications
Wide range of conduit sizes available for different needs
