PMA Conduit, 20 mm Nominal Diameter, Polypropylene, Black 50 m

Subtotal (1 reel of 50 metres)*

€277.54

(exc. VAT)

€341.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€277.54€5.551

*price indicative

RS Stock No.:
287-9456
Mfr. Part No.:
PPCOF-20B.50
Manufacturer:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Nominal Diameter

20mm

Material

Polypropylene

Product Type

Conduit

Colour

Black

Length

50m

COO (Country of Origin):
DE

ABB Conduit, 20mm Nominal Diameter, 50m Length - PPCOF-20B.50


This conduit is a flexible, split polypropylene tube designed to protect and route cables in industrial installation environments. Supplied on a 50m roll, it is suited to wiring protection where a durable, non‑metallic channel is required. The product is black, compatible with systems that need nominal 20mm conduit width, and is aimed at automation, electronics, electrical and mechanical applications.

Features & Benefits


• Constructed from polypropylene for chemical and abrasion resistance
• Split design allows retrofitting without disconnecting cables
• Flexible profile enables easy routing around obstacles
• Black finish reduces light ingress and improves discreet installation
• Supplied in a continuous 50m roll for long runs and fewer joints

**Applications**


• Suitable for protecting control and signal cabling in automation panels
• Ideal for routing loom and harness runs in electrical enclosures
• Used for organising wiring in mechanical plant and machinery
• Can be used for retrofit wiring where access is limited

How is the conduit installed around existing cabling?


The product’s divisible construction permits it to be opened along its length and snapped around assembled cable bundles, reducing the need to reterminate conductors.

What environmental exposure is the material suited to?


Polypropylene offers resistance to many industrial oils and common cleaning agents and resists abrasion where conduit may contact moving components.

How does the roll format affect site installation?


A 50m continuous length minimises couplings and junctions on long cable runs, lowering installation time and potential weak points.

Is the conduit appropriate for confined routing paths?


Its flexible nature allows it to follow tight bends and irregular paths while maintaining protection for the enclosed cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy