Flexa Metallic, Conduit, Galvanised Steel, Metallic
- RS Stock No.:
- 287-6444
- Distrelec Article No.:
- 155-14-228
- Mfr. Part No.:
- 11011111018
- Manufacturer:
- Flexa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6444
- Distrelec Article No.:
- 155-14-228
- Mfr. Part No.:
- 11011111018
- Manufacturer:
- Flexa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexa | |
| Product Type | Conduit | |
| Material | Galvanised Steel | |
| Colour | Metallic | |
| Finish | Metallic | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Flexa | ||
Product Type Conduit | ||
Material Galvanised Steel | ||
Colour Metallic | ||
Finish Metallic | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The metal protective conduit is designed to withstand temperatures from -50°C to +250°C, making it ideal for a wide range of applications in machine and plant constructions, automotive industry, railway industry, shipbuilding, automation, and electrical installations. It offers high flexibility, stretch resistance, and lateral compression resistance, ensuring durability and performance in various environments.
Made of galvanized steel for optimal protection and longevity
Strip-wound construction for increased flexibility
S profile design for enhanced strength
Comes with suitable connectors for easy installation
Meets EN / IEC 61386-23 standards for reliability and quality
Related links
- Flexa Galvanised Steel, Metallic
- Flexa PVC, Metallic
- Schneider Electric Galvanised Steel Metallic Enclosure Accessory, 285 mm W for Use with Spacial SBM Box
- Schneider Electric Galvanised Steel Metallic Enclosure Accessory, 585 mm W for Use with Spacial SBM Box
- Schneider Electric Galvanised Steel Metallic Enclosure Accessory, 385 mm W for Use with Spacial SBM Box
- Schneider Electric Galvanised Steel Metallic Enclosure Accessory, 185 mm W for Use with Spacial SBM Box
- Schneider Electric Galvanised Steel Metallic Enclosure Accessory 79.0 cm L for Use with Spacial SBM Box
- Schneider Electric Galvanised Steel Metallic Enclosure Accessory 39.0 cm L for Use with Spacial SBM Box