Flexa, 22 mm Nominal Diameter, Polyvinyl Chloride, Metallic
- RS Stock No.:
- 287-6476
- Distrelec Article No.:
- 155-14-242
- Mfr. Part No.:
- 12031101021
- Manufacturer:
- Flexa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6476
- Distrelec Article No.:
- 155-14-242
- Mfr. Part No.:
- 12031101021
- Manufacturer:
- Flexa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexa | |
| Nominal Diameter | 22mm | |
| Product Type | Conduit | |
| Material | Polyvinyl Chloride | |
| Colour | Metallic | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EN/IEC 61386-23 | |
| Select all | ||
|---|---|---|
Brand Flexa | ||
Nominal Diameter 22mm | ||
Product Type Conduit | ||
Material Polyvinyl Chloride | ||
Colour Metallic | ||
IP Rating IP54 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EN/IEC 61386-23 | ||
- COO (Country of Origin):
- DE
The wire sprung cable is a comprehensive source of technical information and specifications for the product. It offers in-depth details and insights into the product performance and capabilities, making it an essential tool for any technical professional.
Provides detailed technical information
Helps in understanding product specifications
Essential for technical professionals
Comprehensive source of information
Improves product knowledge