Flexa Conduit, 22 mm Nominal Diameter, Galvanised Steel, Metallic
- RS Stock No.:
- 287-6488
- Distrelec Article No.:
- 155-14-224
- Mfr. Part No.:
- 14011111022
- Manufacturer:
- Flexa
Subtotal (1 unit)*
€304.18
(exc. VAT)
€374.14
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €304.18 |
*price indicative
- RS Stock No.:
- 287-6488
- Distrelec Article No.:
- 155-14-224
- Mfr. Part No.:
- 14011111022
- Manufacturer:
- Flexa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexa | |
| Nominal Diameter | 22mm | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Flexa | ||
Nominal Diameter 22mm | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Protective metal conduit offers high mechanical protection with galvanized steel wire braiding. It is highly flexible and provides torsional and bending strength, making it ideal for machine and plant constructions, injection and metal cutting machines, automotive, shipbuilding, automation, electrical installations, and ex-areas.
Galvanized steel wire braiding for increased mechanical protection
Highly flexible with torsional and bending strength
Suitable connectors for easy installation
Provides protection from -50°C to +250°C temperature range
Compliant with EN / IEC 61386-23 standards
Related links
- HellermannTyton Galvanised Steel, Black
- Capri Galvanised Steel, Silver
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Grey
