Alpha Wire FIT Wire Management Cable Conduit, 5.18 mm Nominal Diameter, PVC, Black, Clear
- RS Stock No.:
- 277-8322
- Distrelec Article No.:
- 304-41-371
- Mfr. Part No.:
- P1054 CL003
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 76 metres)*
€61.98
(exc. VAT)
€76.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €61.98 | €0.816 |
*price indicative
- RS Stock No.:
- 277-8322
- Distrelec Article No.:
- 304-41-371
- Mfr. Part No.:
- P1054 CL003
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Nominal Diameter | 5.18mm | |
| Material | PVC | |
| Product Type | Cable Conduit | |
| Series | FIT Wire Management | |
| Colour | Black, Clear | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Nominal Diameter 5.18mm | ||
Material PVC | ||
Product Type Cable Conduit | ||
Series FIT Wire Management | ||
Colour Black, Clear | ||
RoHS Status: Exempt
The Alpha Wire non shrinkable tube is offering protection from flammability, high heat, abrasion and chemicals. It is available in various sizes.
RoHS and REACH compliant
Temperature range -20 to 105°C
Related links
- Alpha Wire Polyvinyl Chloride Clear
- Alpha Wire Polyvinyl Chloride Black
- Alpha Wire Polyvinyl Chloride Clear
- Alpha Wire Polyvinyl Chloride Clear
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Polyvinyl Chloride Black
- Alpha Wire Polyvinyl Chloride Black 76.2m Length 7.8 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management Series
