HellermannTyton, 12 mm Nominal Diameter, Galvanised Steel, Black
- RS Stock No.:
- 433-718
- Mfr. Part No.:
- 166-30701
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€215.15
(exc. VAT)
€264.63
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €215.15 | €4.303 |
*price indicative
- RS Stock No.:
- 433-718
- Mfr. Part No.:
- 166-30701
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 12mm | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Series | PCS12 | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66 | |
| Resistance Features | Alkali Resistant, Acid Resistant, Chemical Resistant | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V2, Self-Extinguishing to IEC 61386, Self-Extinguishing According to EN IEC 61386, UL 94 HB, UL 94 V0 | |
| Minimum Bend Radius | 30mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 12mm | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Series PCS12 | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66 | ||
Resistance Features Alkali Resistant, Acid Resistant, Chemical Resistant | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V2, Self-Extinguishing to IEC 61386, Self-Extinguishing According to EN IEC 61386, UL 94 HB, UL 94 V0 | ||
Minimum Bend Radius 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton PCS galvanized steel conduit with PVC coating, black, diameter 12mm, reel length 50m. This conduit offers excellent protection against mechanical damage, corrosion, and environmental factors, making it ideal for outdoor or industrial applications.
High compression, tensile and impact strength
Very flexible
Related links
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
- HellermannTyton Galvanised Steel, Black
