PMA Conduit, 23 mm Nominal Diameter, Polyamide, Grey 50 m

Subtotal (1 reel of 50 metres)*

€488.50

(exc. VAT)

€600.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€488.50€9.77

*price indicative

RS Stock No.:
287-9450
Distrelec Article No.:
304-34-839
Mfr. Part No.:
PCLT-23S.50
Manufacturer:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Nominal Diameter

23mm

Material

Polyamide

Product Type

Conduit

Colour

Grey

Length

50m

COO (Country of Origin):
CH

ABB Conduit, 23mm Nominal Diameter, 50m Length - PCLT-23S.50


This conduit is a highly flexible grey tube designed to protect and route electrical cabling in industrial and installation environments. Manufactured from polyamide 6, it offers a medium-thickness wall suitable for dynamic routing and confined spaces, supplied as a continuous 50m roll for on-site deployment.

Features & Benefits


• Nominal diameter 23mm provides standardised cable accommodation
• Polyamide 6 composition resists abrasion and mechanical wear
• Medium wall thickness balances flexibility and structural support
• Flexible construction eases routing through complex assemblies
• Grey finish assists Visual identification in wiring runs

**Applications**


• Suitable for machine cabling in automation systems
• Ideal for routing wiring in control panels and cabinets
• Used for cable protection in electronic equipment installations
• Can be used for conduit runs in electrical installation projects

What packaging format is supplied for site use?


It is provided as a single 50m roll to facilitate continuous runs without joints.

Which material properties affect abrasion resistance?


The polyamide 6 material gives a good combination of surface hardness and toughness for wear resistance.

How does the conduit support installation in confined routing paths?


Its very flexible construction allows tight bends and negotiated paths while maintaining cable containment.

Which nominal sizing standard does it match for cable selection?


The 23mm nominal diameter corresponds to common conduit sizing for metric cable grouping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy