PMA Conduit, 23 mm Nominal Diameter, Polyamide 12, Grey 50 m
- RS Stock No.:
- 287-9451
- Mfr. Part No.:
- PISG-23S.50
- Manufacturer:
- PMA
Subtotal (1 reel of 50 metres)*
€610.20
(exc. VAT)
€750.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €610.20 | €12.204 |
*price indicative
- RS Stock No.:
- 287-9451
- Mfr. Part No.:
- PISG-23S.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 23mm | |
| Material | Polyamide 12 | |
| Product Type | Conduit | |
| Colour | Grey | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 23mm | ||
Material Polyamide 12 | ||
Product Type Conduit | ||
Colour Grey | ||
Length 50m | ||
- COO (Country of Origin):
- CH
ABB Conduit, 23mm Nominal Diameter, 50m Length - PISG-23S.50
This conduit provides flexible protection for cable routes in medium to severe service environments. Made from polyamide 12, it is supplied as a continuous 50m roll in grey and is intended for use with nominal 23mm conduits or metric 25 openings. It is suited to installations where bending performance and mechanical protection are required for automation, electrical and mechanical systems.
Features & Benefits
• Polyamide 12 construction resists abrasion during installation
• High flexibility eases routing in confined spaces
• Grey colour aids Visual identification on site
• Designed for medium to severe service conditions
• Supplied as a continuous 50m length for long runs
• High flexibility eases routing in confined spaces
• Grey colour aids Visual identification on site
• Designed for medium to severe service conditions
• Supplied as a continuous 50m length for long runs
**Applications**
• Suitable for protecting machine control cable runs in automation panels
• Ideal for routing loom bundles in electrical distribution cabinets
• Used for safeguarding sensor and actuator cables on production equipment
• Can be used for industrial conveyor and motor cable protection
• Suitable for retrofit and new-build mechanical installations requiring Durable ducting
• Ideal for routing loom bundles in electrical distribution cabinets
• Used for safeguarding sensor and actuator cables on production equipment
• Can be used for industrial conveyor and motor cable protection
• Suitable for retrofit and new-build mechanical installations requiring Durable ducting
What nominal diameter should conduit fittings match for correct installation?
Use fittings compatible with a 23mm nominal internal diameter to ensure secure coupling and seal performance.
How does the material choice affect chemical and mechanical resistance?
Polyamide 12 offers a balance of impact resistance and resistance to oils and common industrial lubricants, improving service life in demanding environments.
How is the product packaged for transport and storage?
The ducting is delivered as a single 50m roll, boxed at primary packaging level to simplify handling and inventory control.
Can the conduit be used outdoors or in exposed locations?
It is intended for medium to severe service use
select routing and support to limit UV exposure if prolonged outdoor use is anticipated.
