HellermannTyton HelaGuard HG-SW11 Flexible Conduit, 28 mm Nominal Diameter, Polyamide, Polyamide, Black 50 m
- RS Stock No.:
- 288-1175
- Distrelec Article No.:
- 304-41-629
- Mfr. Part No.:
- 166-11105 HG-SW28-PA6-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
€172.36
(exc. VAT)
€212.00
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 27 November 2026
- Plus 23 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €172.36 | €6.894 |
*price indicative
- RS Stock No.:
- 288-1175
- Distrelec Article No.:
- 304-41-629
- Mfr. Part No.:
- 166-11105 HG-SW28-PA6-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 28mm | |
| Coating Material | Polyamide | |
| Material | Polyamide | |
| Product Type | Flexible Conduit | |
| Series | HelaGuard HG-SW11 | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Solvent Resistant, Oil Resistant, Abrasion Resistant | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 28mm | ||
Coating Material Polyamide | ||
Material Polyamide | ||
Product Type Flexible Conduit | ||
Series HelaGuard HG-SW11 | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Solvent Resistant, Oil Resistant, Abrasion Resistant | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton standard weight corrugated flexible conduit for industrial applications, including machine building, plant construction, control panels, public buildings.
Very flexible and high fatigue life
Very abrasion resistant
Highly resistant to solvents and oils
Free of halogen, sulphur and phosphorus
Self-extinguishing according to UL94 V2
