HellermannTyton Flexible Conduit, 28 mm Nominal Diameter, Polyamide, Black

Subtotal (1 reel of 50 metres)*

€227.42

(exc. VAT)

€279.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€227.42€4.548

*price indicative

RS Stock No.:
289-0979
Distrelec Article No.:
304-41-600
Mfr. Part No.:
166-11205 HG-LW28-PA6-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

28mm

Material

Polyamide

Product Type

Flexible Conduit

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton light weight corrugated flexible conduit for machine building, plant construction, control panels and public buildings.

Light weight

Very flexible and high fatigue life

Small bending radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy