Schneider Electric Actassi Conduit, Aluminium, Grey
- RS Stock No.:
- 288-2133
- Mfr. Part No.:
- NSYCRTA4U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€172.22
(exc. VAT)
€211.83
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.22 |
*price indicative
- RS Stock No.:
- 288-2133
- Mfr. Part No.:
- NSYCRTA4U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | Aluminium | |
| Product Type | Conduit | |
| Series | Actassi | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material Aluminium | ||
Product Type Conduit | ||
Series Actassi | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The Schneider Electric 19 inch plain plate made of durable aluminium is designed for use in Actassi enclosures. With a sleek grey finish and a thickness of 3mm, this front panel is suitable for mounting on vertical uprights in 19 inch racks.
Made of high quality anodized aluminium for durability
Sleek grey finish with a thickness of 3mm
Compatible with 19" racks, front or rear mounting support
Easy installation with 4 screws fixing mode
Mercury free and RoHS compliant for sustainability
Related links
- Schneider Electric Grey
- Schneider Electric Aluminium Push Button, NU55
- Schneider Electric Aluminium Cable Trunking Accessory ISM 3.2 m 52mm
- Schneider Electric Aluminium Brushed Gland Plate 420 mm L for Use with Thalassa
- Schneider Electric Aluminium Brushed Gland Plate 130 mm L for Use with Panelset S3Hd
- Schneider Electric Aluminium Brushed Gland Plate 245 mm L for Use with Panelset S3Hd
- Schneider Electric Aluminium Canalis Canalis 3 Phase Busbar, 1000 V
- Schneider Electric Aluminium Cover Plate Socket Electrical Socket
