NEMIQ LIGHTFLEX Flexible Conduit, 23 mm Nominal Diameter, Polyamide, Black

Subtotal (1 reel of 50 metres)*

€227.90

(exc. VAT)

€280.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
50 +€4.558€227.90

*price indicative

RS Stock No.:
288-4737
Distrelec Article No.:
302-46-196
Mfr. Part No.:
LIGHTFLEX 23S
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Nominal Diameter

23mm

Material

Polyamide

Product Type

Flexible Conduit

Series

LIGHTFLEX

Colour

Black

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

Vd TÜV/GGVS

Minimum Bend Radius

10mm

COO (Country of Origin):
DE
The Corrugated Conduit is a highly durable and versatile product designed for automotive, machine, and apparatus construction as well as workshops. With its excellent resistance to moisture, dirt, mechanical damage, oils, solvents, and fuels, this conduit provides optimal protection for electrical wiring. The conduit is also UV resistant, halogen-free, and heat-stable, making it suitable for a wide range of applications.

Made from Polyamide 6 material for high durability and reliability

UV resistant and halogen-free for extended lifespan and safety

Compressive strength of 300 N for robust protection of electrical wiring

IP66 degree of protection for use in various environments

Operating temperature range of -40-120 °C for versatility in different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy