HellermannTyton Flexible Conduit, 21 mm Nominal Diameter, Polyamide, Black
- RS Stock No.:
- 289-0978
- Distrelec Article No.:
- 304-41-599
- Mfr. Part No.:
- 166-11204 HG-LW21-PA6-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€131.58
(exc. VAT)
€161.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €131.58 | €2.632 |
*price indicative
- RS Stock No.:
- 289-0978
- Distrelec Article No.:
- 304-41-599
- Mfr. Part No.:
- 166-11204 HG-LW21-PA6-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 21mm | |
| Material | Polyamide | |
| Product Type | Flexible Conduit | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 21mm | ||
Material Polyamide | ||
Product Type Flexible Conduit | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton light weight corrugated flexible conduit for machine building, plant construction, control panels and public buildings.
Light weight
Very flexible and high fatigue life
Small bending radius
