HellermannTyton Conduit, 20 mm Nominal Diameter, PVC Coated Galvanised Steel, PVC Coated Galvanised Steel, Black

Subtotal (1 reel of 25 metres)*

€402.68

(exc. VAT)

€495.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€402.68€16.107

*price indicative

RS Stock No.:
289-0992
Mfr. Part No.:
166-31903 LTS20-GS/PVC-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

20mm

Material

PVC Coated Galvanised Steel, PVC Coated Galvanised Steel

Product Type

Conduit

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton LTS galvanised steel conduit with PVC cover offers excellent flexibility and high compression, tensile, and impact strength.

Good resistance to acids, petrol, oils and greases

Suitable for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy