HellermannTyton Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black
- RS Stock No.:
- 707-9359
- Mfr. Part No.:
- 166-31911 LTS16-GS/PVC-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
€113.59
(exc. VAT)
€139.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 9 | €113.59 | €11.359 |
| 10 - 19 | €106.78 | €10.678 |
| 20 + | €102.23 | €10.223 |
*price indicative
- RS Stock No.:
- 707-9359
- Mfr. Part No.:
- 166-31911 LTS16-GS/PVC-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 16mm | |
| Material | Galvanised Steel | |
| Conduit Type | Flexible | |
| Outer Diameter | 17.8mm | |
| Series | LTS | |
| Colour | Black | |
| Interior Diameter | 12.6mm | |
| Length | 10m | |
| IP Rating | IP66, IP67, IP68 | |
| Thread Size | M16 | |
| Coating Material | PVC | |
| Maximum Operating Temperature | +105°C | |
| Minimum Bend Radius | 45 mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 16mm | ||
Material Galvanised Steel | ||
Conduit Type Flexible | ||
Outer Diameter 17.8mm | ||
Series LTS | ||
Colour Black | ||
Interior Diameter 12.6mm | ||
Length 10m | ||
IP Rating IP66, IP67, IP68 | ||
Thread Size M16 | ||
Coating Material PVC | ||
Maximum Operating Temperature +105°C | ||
Minimum Bend Radius 45 mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
Related links
- HellermannTyton Flexible Conduit Galvanised Steel, Black
- HellermannTyton Flexible Conduit Galvanised Steel, Grey
- HellermannTyton Polyvinyl Chloride Black
- HellermannTyton Black
- HellermannTyton Black Galvanised Steel Cable Clip, 14 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Galvanised Steel Cable Clip, 25 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Galvanised Steel Cable Clip, 34 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Galvanised Steel Cable Clip, 17 mm Max. Bundle Screw 12.7mm
