PMA Conduit, 10 mm Nominal Diameter, Polyamide, Polyamide, Black 50 m
- RS Stock No.:
- 289-1287
- Distrelec Article No.:
- 110-85-134
- Mfr. Part No.:
- PACOF-10B.50
- Manufacturer:
- PMA
Subtotal (1 reel of 50 metres)*
€248.69
(exc. VAT)
€305.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €248.69 | €4.974 |
*price indicative
- RS Stock No.:
- 289-1287
- Distrelec Article No.:
- 110-85-134
- Mfr. Part No.:
- PACOF-10B.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 10mm | |
| Coating Material | Polyamide | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 50m | |
| Standards/Approvals | UNSPSC, CE, ETIM 8 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 10mm | ||
Coating Material Polyamide | ||
Material Polyamide | ||
Product Type Conduit | ||
Colour Black | ||
Length 50m | ||
Standards/Approvals UNSPSC, CE, ETIM 8 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The PMA flexible, divisible conduit is made from polyamide and nylon 6.
It has applications in machine
Length 50 m
