PMA Conduit, 12 mm Nominal Diameter, Polyamide, Polyamide, Black 50 m
- RS Stock No.:
- 289-1288
- Mfr. Part No.:
- PACOF-12B.50
- Manufacturer:
- PMA
Subtotal (1 reel of 50 metres)*
€283.61
(exc. VAT)
€348.84
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €283.61 | €5.672 |
*price indicative
- RS Stock No.:
- 289-1288
- Mfr. Part No.:
- PACOF-12B.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 12mm | |
| Coating Material | Polyamide | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 50m | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ETIM 8, UNSPSC, CE | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 12mm | ||
Coating Material Polyamide | ||
Material Polyamide | ||
Product Type Conduit | ||
Colour Black | ||
Length 50m | ||
Hazardous Area Certification No | ||
Standards/Approvals ETIM 8, UNSPSC, CE | ||
- COO (Country of Origin):
- DE
The PMA flexible, divisible conduit is made from polyamide and nylon 6.
It has applications in machine
Length 50 m
