PMA Conduit, 36 mm Nominal Diameter, Nylon, Nylon, Black 30 m

Subtotal (1 reel of 30 metres)*

€701.69

(exc. VAT)

€863.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€701.69€23.39

*price indicative

RS Stock No.:
289-1316
Mfr. Part No.:
PIST-36B.30
Manufacturer:
PMA
Find similar products by selecting one or more attributes.
Select all

Brand

PMA

Nominal Diameter

36mm

Material

Nylon

Coating Material

Nylon

Product Type

Conduit

Colour

Black

Length

30m

Standards/Approvals

UNSPSC, CE, ETIM 8

Hazardous Area Certification

No

COO (Country of Origin):
CH
The PMA highly flexible black conduit is suitable for medium or severe service in polyamide.

It has application in machines

Length 30 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy