PMA Conduit, 48 mm Nominal Diameter, Nylon, Nylon, Black 30 m
- RS Stock No.:
- 289-1317
- Mfr. Part No.:
- PIST-48B.30
- Manufacturer:
- PMA
Subtotal (1 reel of 30 metres)*
€1,016.59
(exc. VAT)
€1,250.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,016.59 | €33.886 |
*price indicative
- RS Stock No.:
- 289-1317
- Mfr. Part No.:
- PIST-48B.30
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 48mm | |
| Material | Nylon | |
| Coating Material | Nylon | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 30m | |
| Standards/Approvals | UNSPSC, ETIM 8, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 48mm | ||
Material Nylon | ||
Coating Material Nylon | ||
Product Type Conduit | ||
Colour Black | ||
Length 30m | ||
Standards/Approvals UNSPSC, ETIM 8, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The PMA highly flexible black conduit is suitable for medium or severe service in polyamide.
It has application in machines
Length 30 m
