Subtotal (1 box of 50 metres)*
€614.00
(exc. VAT)
€755.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | €614.00 | €12.28 |
*price indicative
- RS Stock No.:
- 289-1773
- Mfr. Part No.:
- MKV-PG-13,5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Conduit | |
| Series | MKV-PG | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Conduit | ||
Series MKV-PG | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Festo Protective conduit offers moderate corrosion resistance. Compliant with VDMA24364-B1/B2-L standards, this product is designed to meet your industrial needs.
Optional mounting position for versatile installation
Suitable for industrial applications
Related links
- Festo Protective Conduit, Silver
- Festo Protective Conduit, Black
- Festo Protective Conduit Connector Black 23 mm Nominal Size Polyamide, Black IP54 rating
- Festo Flexible Conduit, Silver
- Festo, 19113
- Festo Locknut MKVM-PG-13,5
- RS PRO Conduit 20 mm Nominal Size Silver
- RS PRO Conduit Satin 25 mm Nominal Size Silver
