Lapp SILVYN AS-P Conduit, 21 mm Nominal Diameter, Nickel Plated, Galvanised Steel, Grey 10 m
- RS Stock No.:
- 668-4534
- Mfr. Part No.:
- MPN (1) x 61802090 & (10) x 61795090
- Manufacturer:
- Lapp
Subtotal (1 kit)*
€197.50
(exc. VAT)
€242.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Kit(s) | Per Kit |
|---|---|
| 1 + | €197.50 |
*price indicative
- RS Stock No.:
- 668-4534
- Mfr. Part No.:
- MPN (1) x 61802090 & (10) x 61795090
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Nominal Diameter | 21mm | |
| Coating Material | Nickel Plated | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Series | SILVYN AS-P | |
| Colour | Grey | |
| Length | 10m | |
| IP Rating | IP40 | |
| Thread Size | PG16 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Vibration Resistant | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Nominal Diameter 21mm | ||
Coating Material Nickel Plated | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Series SILVYN AS-P | ||
Colour Grey | ||
Length 10m | ||
IP Rating IP40 | ||
Thread Size PG16 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Vibration Resistant | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 50mm | ||
- COO (Country of Origin):
- DE
Hi-Temp Conduit - Contractor Packs
Suitable for use in areas of high temperature and mechanical stress, such as the installation of Plant or Robotic equipment, in Steel Mills, close to furnaces, etc.
Conduit
High mechanical strength due to spiral winding and galvanised steel wire braiding
Pack contents = 1 off 10 m length of conduit and 10 off straight fittings
Fittings
High quality nickel plated brass conduit connectors
Vibration and tension-resistant connection
LAPP Specialist Flexible Conduits
Related links
- Lapp Polyvinyl Chloride Grey
- Flexicon Elbow Nickel 16 mm Nominal Size Galvanised Steel, Grey IP65 rating
- Flexicon Elbow Nickel 12 mm Nominal Size Galvanised Steel, Grey IP65 rating
- Flexicon Elbow Nickel 16 mm Nominal Size Galvanised Steel, Grey IP65 rating
- Capri Polyvinyl Chloride Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
