Schneider Electric Mureva Tube GT HF Conduit Fitting, 32 mm Nominal Diameter, PVC, Black
- RS Stock No.:
- 599-687
- Mfr. Part No.:
- IMT35215
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
€280.71
(exc. VAT)
€345.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €280.71 | €5.614 |
*price indicative
- RS Stock No.:
- 599-687
- Mfr. Part No.:
- IMT35215
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Diameter | 32mm | |
| Material | PVC | |
| Product Type | Conduit Fitting | |
| Series | Mureva Tube GT HF | |
| Colour | Black | |
| IP Rating | IP41 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 50267-2-2, EN 50267-2-1, CEI 60754-1, NF, CEI 60754-2, CEI 61386 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Diameter 32mm | ||
Material PVC | ||
Product Type Conduit Fitting | ||
Series Mureva Tube GT HF | ||
Colour Black | ||
IP Rating IP41 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 50267-2-2, EN 50267-2-1, CEI 60754-1, NF, CEI 60754-2, CEI 61386 | ||
- COO (Country of Origin):
- SK
The Schneider Electric Mureva Tube GT is a diameter32 mm black plastic connector for tubes, suitable for indoor and outdoor use. It ensures durability and resistance to impact, with an operating temperature range of -45°C to 120°C. It meets standards like EN 50267-2-2 and IEC 61386, making it a reliable and flame-resistant choice for various applications.
IP41 and IK10 protection
RoHS compliant
REACH compliant
