PMA PCL Conduit, 25 mm Nominal Diameter, Plastic, Black 50 m
- RS Stock No.:
- 827-9986
- Distrelec Article No.:
- 304-44-766
- Mfr. Part No.:
- PCLT-23B.50
- Manufacturer:
- PMA
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
€463.69
(exc. VAT)
€570.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | €463.69 | €9.274 |
| 5 + | €417.32 | €8.346 |
*price indicative
- RS Stock No.:
- 827-9986
- Distrelec Article No.:
- 304-44-766
- Mfr. Part No.:
- PCLT-23B.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 25mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | PCL | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Self-Extinguishing, Weather Resistant, Halogen Free | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 No. 227.3-05 / UL 1696 | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 25mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series PCL | ||
Colour Black | ||
Length 50m | ||
IP Rating IP68 | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Self-Extinguishing, Weather Resistant, Halogen Free | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 No. 227.3-05 / UL 1696 | ||
Minimum Bend Radius 45mm | ||
- COO (Country of Origin):
- CH
ABB PCL Series Conduit, 25mm Nominal Diameter, 50m Length - PCLT-23B.50
This conduit provides a protective passage for cables and wiring in industrial settings, combining a flexible polymer construction with a weather-resistant finish suitable for exposed installations. It is supplied in a continuous 50m length and comes in a black colour, intended for use where durable, routed cable management is required.
Features & Benefits
• Self-extinguishing material reduces fire-propagation risk
• Halogen-free composition minimises toxic emissions when heated
• Rated to operate between -50°C and 105°C for wide thermal range
• IP68 protection enables sustained immersion and ingress resistance
• Minimum bend radius 45mm allows Compact routing without kinking
• Halogen-free composition minimises toxic emissions when heated
• Rated to operate between -50°C and 105°C for wide thermal range
• IP68 protection enables sustained immersion and ingress resistance
• Minimum bend radius 45mm allows Compact routing without kinking
**Applications**
• Suitable for outdoor automation cabling exposed to the weather
• Ideal for routing control cables in electronics assemblies
• Used for protecting wiring in electrical panel entries
• Can be used for machine tool cable runs in workshops
• Ideal for routing control cables in electronics assemblies
• Used for protecting wiring in electrical panel entries
• Can be used for machine tool cable runs in workshops
How does the conduit perform in submerged conditions?
Its IP68 classification permits continuous immersion and prevents particle and water ingress under specified conditions.
Is the material appropriate for environments concerned about toxic gases during fires?
The construction is halogen-free, which reduces halogenated gas release when the material is exposed to heat.
What handling considerations relate to tight routing paths?
The conduit accepts a minimum bend radius of 45 mm, allowing tighter turns without compromising the structure.
Which certifications indicate suitability for regulated installations?
It meets recognised standards including RoHS and conforms to CSA C22.2 No.227.3-05 and UL requirements.
Approvals
UL recognised
